
CL31B102KJHNNNE | |
---|---|
DigiKey Part Number | 1276-3073-2-ND - Tape & Reel (TR) 1276-3073-1-ND - Cut Tape (CT) 1276-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KJHNNNE |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KJHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.46500 | $14.65 |
50 | $1.06860 | $53.43 |
100 | $0.94590 | $94.59 |
500 | $0.75406 | $377.03 |
1,000 | $0.67758 | $677.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50499 | $1,009.98 |
4,000 | $0.47402 | $1,896.08 |
6,000 | $0.45858 | $2,751.48 |
10,000 | $0.44292 | $4,429.20 |
14,000 | $0.43700 | $6,118.00 |
20,000 | $0.43541 | $8,708.20 |