CL31B102KHFSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.39577
Datasheet

Direct


TDK Corporation
In Stock: 3,140
Unit Price: $2.61000
Datasheet

Direct


YAGEO
In Stock: 5,970
Unit Price: $2.29000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.86794
Datasheet

Upgrade


YAGEO
In Stock: 4,990
Unit Price: $2.12000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.19720
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.30094
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.47527
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.32558
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KHFSW6E

DigiKey Part Number
1276-6996-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B102KHFSW6E
Description
CAP CER 1000PF 630V X7R 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KHFSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.