
CL31B102KGFNNNE | |
|---|---|
DigiKey Part Number | 1276-3066-2-ND - Tape & Reel (TR) 1276-3066-1-ND - Cut Tape (CT) 1276-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KGFNNNE |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KGFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92100 | $9.21 |
| 50 | $0.65280 | $32.64 |
| 100 | $0.57060 | $57.06 |
| 500 | $0.43360 | $216.80 |
| 1,000 | $0.39151 | $391.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35686 | $713.72 |
| 4,000 | $0.32839 | $1,313.56 |
| 6,000 | $0.31414 | $1,884.84 |
| 10,000 | $0.29837 | $2,983.70 |
| 14,000 | $0.28914 | $4,047.96 |
| 20,000 | $0.28028 | $5,605.60 |

