CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A476MQHNNWE

DigiKey Part Number
1276-3064-2-ND - Tape & Reel (TR)
1276-3064-1-ND - Cut Tape (CT)
1276-3064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A476MQHNNWE
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A476MQHNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875,902
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.93000$19.30
50$1.42700$71.35
100$1.22510$122.51
500$1.01160$505.80
1,000$0.93113$931.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.73526$1,470.52
4,000$0.68901$2,756.04
6,000$0.66584$3,995.04
10,000$0.64019$6,401.90
14,000$0.62519$8,752.66
20,000$0.61076$12,215.20
24,000$0.60393$14,494.32
48,000$0.58483$28,071.84
Manufacturers Standard Package