
CL31A475KB9LNNC | |
|---|---|
DigiKey Part Number | 1276-2731-2-ND - Tape & Reel (TR) 1276-2731-1-ND - Cut Tape (CT) 1276-2731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KB9LNNC |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KB9LNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.97400 | $19.74 |
| 50 | $1.45880 | $72.94 |
| 100 | $1.25970 | $125.97 |
| 500 | $1.03678 | $518.39 |
| 1,000 | $0.87125 | $871.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68387 | $2,735.48 |
| 8,000 | $0.66984 | $5,358.72 |
| 12,000 | $0.66701 | $8,004.12 |
| 20,000 | $0.66378 | $13,275.60 |
| 28,000 | $0.66184 | $18,531.52 |
| 40,000 | $0.65992 | $26,396.80 |
| 48,000 | $0.65900 | $31,632.00 |

