CL31A335KAHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $4.76000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.60458

Upgrade


TDK Corporation
In Stock: 2,415
Unit Price: $6.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,934
Unit Price: $6.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.24538
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,392
Unit Price: $6.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,568
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $3.53000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A335KAHNNNE

DigiKey Part Number
1276-2879-2-ND - Tape & Reel (TR)
1276-2879-1-ND - Cut Tape (CT)
1276-2879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A335KAHNNNE
Description
CAP CER 3.3UF 25V X5R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A335KAHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.