
CL31A107MQKNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31A107MQKNNWETR-ND - Tape & Reel (TR) 1276-CL31A107MQKNNWECT-ND - Cut Tape (CT) 1276-CL31A107MQKNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A107MQKNNWE |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.40060 | $120.03 |
| 100 | $2.16140 | $216.14 |
| 500 | $1.75924 | $879.62 |
| 1,000 | $1.63485 | $1,634.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51884 | $3,037.68 |
| 4,000 | $1.43521 | $5,740.84 |
| 6,000 | $1.39331 | $8,359.86 |
| 10,000 | $1.34688 | $13,468.80 |
| 14,000 | $1.31974 | $18,476.36 |
| 20,000 | $1.29364 | $25,872.80 |

