
CL21X475KAQNNNE | |
---|---|
DigiKey Part Number | 1276-3033-2-ND - Tape & Reel (TR) 1276-3033-1-ND - Cut Tape (CT) 1276-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X475KAQNNNE |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X475KAQNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01800 | $10.18 |
50 | $0.72740 | $36.37 |
100 | $0.63880 | $63.88 |
500 | $0.49036 | $245.18 |
1,000 | $0.44454 | $444.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.34585 | $691.70 |
4,000 | $0.31955 | $1,278.20 |
6,000 | $0.30638 | $1,838.28 |
10,000 | $0.29179 | $2,917.90 |
14,000 | $0.28327 | $3,965.78 |
20,000 | $0.27507 | $5,501.40 |
24,000 | $0.27119 | $6,508.56 |
48,000 | $0.25811 | $12,389.28 |
50,000 | $0.25741 | $12,870.50 |