
CL21X226MQQNNNE | |
---|---|
DigiKey Part Number | 1276-3031-2-ND - Tape & Reel (TR) 1276-3031-1-ND - Cut Tape (CT) 1276-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X226MQQNNNE |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X226MQQNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43180 | $21.59 |
100 | $0.37520 | $37.52 |
500 | $0.28016 | $140.08 |
1,000 | $0.25085 | $250.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21521 | $430.42 |
4,000 | $0.19522 | $780.88 |
6,000 | $0.18096 | $1,085.76 |
10,000 | $0.16665 | $1,666.50 |
14,000 | $0.15728 | $2,201.92 |
20,000 | $0.15657 | $3,131.40 |
24,000 | $0.14764 | $3,543.36 |
48,000 | $0.14651 | $7,032.48 |
50,000 | $0.14645 | $7,322.50 |