
CL21X106MOQNNNE | |
---|---|
DigiKey Part Number | 1276-3028-2-ND - Tape & Reel (TR) 1276-3028-1-ND - Cut Tape (CT) 1276-3028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X106MOQNNNE |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106MOQNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.61080 | $30.54 |
100 | $0.53540 | $53.54 |
500 | $0.40678 | $203.39 |
1,000 | $0.36720 | $367.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28550 | $571.00 |
4,000 | $0.24750 | $990.00 |
6,000 | $0.24169 | $1,450.14 |
10,000 | $0.23571 | $2,357.10 |
14,000 | $0.22613 | $3,165.82 |
20,000 | $0.22517 | $4,503.40 |
24,000 | $0.21617 | $5,188.08 |
48,000 | $0.21464 | $10,302.72 |
50,000 | $0.21456 | $10,728.00 |