
CL21M106KOBVPJE | |
---|---|
DigiKey Part Number | 1276-CL21M106KOBVPJETR-ND - Tape & Reel (TR) 1276-CL21M106KOBVPJECT-ND - Cut Tape (CT) 1276-CL21M106KOBVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21M106KOBVPJE |
Description | CAP CER 10UF 10V X8M 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8M 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.64700 | $46.47 |
50 | $3.59800 | $179.90 |
100 | $3.27370 | $327.37 |
500 | $2.72688 | $1,363.44 |
1,000 | $2.55773 | $2,557.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.41851 | $4,837.02 |
4,000 | $2.30391 | $9,215.64 |
6,000 | $2.24650 | $13,479.00 |
10,000 | $2.18287 | $21,828.70 |
14,000 | $2.14566 | $30,039.24 |
20,000 | $2.10986 | $42,197.20 |
24,000 | $2.09291 | $50,229.84 |