
CL21F475ZPFNNNE | |
|---|---|
DigiKey Part Number | 1276-3022-2-ND - Tape & Reel (TR) 1276-3022-1-ND - Cut Tape (CT) 1276-3022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F475ZPFNNNE |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F475ZPFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83000 | $8.30 |
| 50 | $0.58380 | $29.19 |
| 100 | $0.50970 | $50.97 |
| 500 | $0.38476 | $192.38 |
| 1,000 | $0.34645 | $346.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31501 | $630.02 |
| 4,000 | $0.28913 | $1,156.52 |
| 6,000 | $0.27619 | $1,657.14 |
| 10,000 | $0.26186 | $2,618.60 |
| 14,000 | $0.25348 | $3,548.72 |
| 20,000 | $0.24542 | $4,908.40 |

