0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F104ZBANNNC

DigiKey Part Number
1276-1114-2-ND - Tape & Reel (TR)
1276-1114-1-ND - Cut Tape (CT)
1276-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21F104ZBANNNC
Description
CAP CER 0.1UF 50V Y5V 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F104ZBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434,141
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21860$10.93
100$0.18750$18.75
500$0.13450$67.25
1,000$0.11839$118.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09420$376.80
8,000$0.08527$682.16
12,000$0.08080$969.60
20,000$0.07584$1,516.80
28,000$0.07295$2,042.60
40,000$0.07017$2,806.80
Manufacturers Standard Package