
CL21C820JC61PNC | |
|---|---|
DigiKey Part Number | 1276-6652-2-ND - Tape & Reel (TR) 1276-6652-1-ND - Cut Tape (CT) 1276-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C820JC61PNC |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C820JC61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.41520 | $41.52 |
| 500 | $0.31012 | $155.06 |
| 1,000 | $0.27789 | $277.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22973 | $918.92 |
| 8,000 | $0.21186 | $1,694.88 |
| 12,000 | $0.20291 | $2,434.92 |
| 20,000 | $0.19301 | $3,860.20 |
| 28,000 | $0.18722 | $5,242.16 |
| 40,000 | $0.18165 | $7,266.00 |

