CL21C681JBCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,162
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.20419
Datasheet

Direct


KEMET
In Stock: 25,749
Unit Price: $1.14000
Datasheet

Direct


YAGEO
In Stock: 16,861
Unit Price: $0.98000
Datasheet

Direct


Murata Electronics
In Stock: 24,270
Unit Price: $1.79000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.33542
Datasheet

Direct


KYOCERA AVX
In Stock: 5,882
Unit Price: $1.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,600
Unit Price: $1.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.51111
Datasheet

Upgrade


KEMET
In Stock: 5,625
Unit Price: $9.55000
Datasheet

Upgrade


KEMET
In Stock: 3,997
Unit Price: $6.36000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C681JBCNFNC

DigiKey Part Number
1276-2686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C681JBCNFNC
Description
CAP CER 680PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C681JBCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.