
CL21C561JCC1PNC | |
|---|---|
DigiKey Part Number | 1276-6672-2-ND - Tape & Reel (TR) 1276-6672-1-ND - Cut Tape (CT) 1276-6672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C561JCC1PNC |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C561JCC1PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61090 | $61.09 |
| 500 | $0.46584 | $232.92 |
| 1,000 | $0.42127 | $421.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35443 | $1,417.72 |
| 8,000 | $0.32964 | $2,637.12 |
| 12,000 | $0.31723 | $3,806.76 |
| 20,000 | $0.30348 | $6,069.60 |
| 28,000 | $0.29545 | $8,272.60 |
| 40,000 | $0.28772 | $11,508.80 |

