CL21C330GBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7,309
Unit Price: $4.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86641
Datasheet

Direct


KYOCERA AVX
In Stock: 4,680
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 1,241
Unit Price: $7.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.91528
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.14000
Datasheet

Upgrade


KEMET
In Stock: 3,445
Unit Price: $4.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55514
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.66590
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,706
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.14369
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,362
Unit Price: $3.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.78991
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,977
Unit Price: $3.28000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C330GBANNNC

DigiKey Part Number
1276-2637-2-ND - Tape & Reel (TR)
1276-2637-1-ND - Cut Tape (CT)
1276-2637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C330GBANNNC
Description
CAP CER 33PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C330GBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.