CL21C222JCFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 87,812
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 23,802
Unit Price: $4.12000
Datasheet

Direct


TDK Corporation
In Stock: 20,806
Unit Price: $1.32000
Datasheet

Direct


TDK Corporation
In Stock: 1,000
Unit Price: $1.56000

Direct


Murata Electronics
In Stock: 19,590
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.31183
Datasheet

Upgrade


KEMET
In Stock: 11,515
Unit Price: $10.21000
Datasheet

Upgrade


TDK Corporation
In Stock: 22,542
Unit Price: $1.56000
Datasheet

Upgrade


TDK Corporation
In Stock: 10,284
Unit Price: $1.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 606
Unit Price: $2.39000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,476
Unit Price: $2.39000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C222JCFNNNE

DigiKey Part Number
1276-2995-2-ND - Tape & Reel (TR)
1276-2995-1-ND - Cut Tape (CT)
1276-2995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C222JCFNNNE
Description
CAP CER 2200PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C222JCFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.