
CL21C222JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-2993-2-ND - Tape & Reel (TR) 1276-2993-1-ND - Cut Tape (CT) 1276-2993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C222JBFNNNE |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C222JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23562 | $117.81 |
| 1,000 | $0.20981 | $209.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18869 | $377.38 |
| 4,000 | $0.17130 | $685.20 |
| 6,000 | $0.16262 | $975.72 |
| 10,000 | $0.15301 | $1,530.10 |
| 14,000 | $0.14739 | $2,063.46 |
| 20,000 | $0.14199 | $2,839.80 |

