
CL21C102JBCNFNC | |
---|---|
DigiKey Part Number | 1276-2576-2-ND - Tape & Reel (TR) 1276-2576-1-ND - Cut Tape (CT) 1276-2576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C102JBCNFNC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C102JBCNFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.30880 | $15.44 |
100 | $0.26690 | $26.69 |
500 | $0.19558 | $97.79 |
1,000 | $0.17374 | $173.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.11505 | $920.40 |
12,000 | $0.11001 | $1,320.12 |
20,000 | $0.10923 | $2,184.60 |
28,000 | $0.10447 | $2,925.16 |
40,000 | $0.10402 | $4,160.80 |
48,000 | $0.10381 | $4,982.88 |
96,000 | $0.10081 | $9,677.76 |
100,000 | $0.10050 | $10,050.00 |