CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C101JCANNNC

DigiKey Part Number
1276-1261-2-ND - Tape & Reel (TR)
1276-1261-1-ND - Cut Tape (CT)
1276-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C101JCANNNC
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C101JCANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
50$0.19040$9.52
100$0.16340$16.34
500$0.11660$58.30
1,000$0.10239$102.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06343$253.72
8,000$0.05380$430.40
12,000$0.05342$641.04
20,000$0.05298$1,059.60
28,000$0.04405$1,233.40
40,000$0.04382$1,752.80
48,000$0.04372$2,098.56
96,000$0.04334$4,160.64
100,000$0.04332$4,332.00
Manufacturers Standard Package