CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C101JBANNNC

DigiKey Part Number
1276-1014-2-ND - Tape & Reel (TR)
1276-1014-1-ND - Cut Tape (CT)
1276-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C101JBANNNC
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C101JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20700$10.35
100$0.17740$17.74
500$0.12760$63.80
1,000$0.11233$112.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08946$357.84
8,000$0.08100$648.00
12,000$0.07677$921.24
20,000$0.07208$1,441.60
28,000$0.06935$1,941.80
40,000$0.06672$2,668.80
48,000$0.06547$3,142.56
96,000$0.06128$5,882.88
100,000$0.06106$6,106.00
Manufacturers Standard Package