
CL21C100CBANNNC | |
---|---|
DigiKey Part Number | 1276-2561-2-ND - Tape & Reel (TR) 1276-2561-1-ND - Cut Tape (CT) 1276-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C100CBANNNC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C100CBANNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.13876 | $69.38 |
1,000 | $0.11298 | $112.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08997 | $359.88 |
8,000 | $0.08013 | $641.04 |
12,000 | $0.07525 | $903.00 |
20,000 | $0.07467 | $1,493.40 |
28,000 | $0.07001 | $1,960.28 |
40,000 | $0.06969 | $2,787.60 |
48,000 | $0.06953 | $3,337.44 |
96,000 | $0.06899 | $6,623.04 |
100,000 | $0.06896 | $6,896.00 |