
CL21B684KBFVPNE | |
---|---|
DigiKey Part Number | 1276-7009-2-ND - Tape & Reel (TR) 1276-7009-1-ND - Cut Tape (CT) 1276-7009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B684KBFVPNE |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B684KBFVPNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73240 | $36.62 |
100 | $0.64370 | $64.37 |
500 | $0.49414 | $247.07 |
1,000 | $0.44807 | $448.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39918 | $798.36 |
4,000 | $0.36902 | $1,476.08 |
6,000 | $0.33248 | $1,994.88 |
10,000 | $0.29595 | $2,959.50 |
14,000 | $0.29047 | $4,066.58 |
20,000 | $0.28932 | $5,786.40 |
24,000 | $0.28450 | $6,828.00 |
48,000 | $0.28260 | $13,564.80 |
50,000 | $0.28249 | $14,124.50 |