
CL21B683KBCWPNC | |
---|---|
DigiKey Part Number | 1276-6568-2-ND - Tape & Reel (TR) 1276-6568-1-ND - Cut Tape (CT) 1276-6568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B683KBCWPNC |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B683KBCWPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.66020 | $33.01 |
100 | $0.57810 | $57.81 |
500 | $0.44126 | $220.63 |
1,000 | $0.39905 | $399.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25620 | $1,024.80 |
8,000 | $0.23641 | $1,891.28 |
12,000 | $0.23516 | $2,821.92 |
20,000 | $0.23373 | $4,674.60 |
28,000 | $0.23288 | $6,520.64 |
40,000 | $0.23202 | $9,280.80 |
48,000 | $0.22908 | $10,995.84 |
96,000 | $0.21919 | $21,042.24 |
100,000 | $0.21866 | $21,866.00 |