CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B683KBCWPNC

DigiKey Part Number
1276-6568-2-ND - Tape & Reel (TR)
1276-6568-1-ND - Cut Tape (CT)
1276-6568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B683KBCWPNC
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B683KBCWPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92800$9.28
50$0.66020$33.01
100$0.57810$57.81
500$0.44126$220.63
1,000$0.39905$399.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25620$1,024.80
8,000$0.23641$1,891.28
12,000$0.23516$2,821.92
20,000$0.23373$4,674.60
28,000$0.23288$6,520.64
40,000$0.23202$9,280.80
48,000$0.22908$10,995.84
96,000$0.21919$21,042.24
100,000$0.21866$21,866.00
Manufacturers Standard Package