Direct
Upgrade

CL21C0R5BBANNNC | |
|---|---|
DigiKey Part Number | 1276-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C0R5BBANNNC |
Description | CAP CER 0.5PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C0R5BBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H0R5BT | KYOCERA AVX | 0 | 478-KGM21BCG1H0R5BTTR-ND | $2.20421 | Direct |
| KGM21BCG2D0R5BT | KYOCERA AVX | 0 | 478-KGM21BCG2D0R5BTTR-ND | $2.24959 | Upgrade |


