
CL21B474KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1039-2-ND - Tape & Reel (TR) 1276-1039-1-ND - Cut Tape (CT) 1276-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFNNNE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24320 | $12.16 |
| 100 | $0.20890 | $20.89 |
| 500 | $0.15110 | $75.55 |
| 1,000 | $0.13339 | $133.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09868 | $197.36 |
| 4,000 | $0.08063 | $322.52 |
| 6,000 | $0.07566 | $453.96 |
| 10,000 | $0.07064 | $706.40 |
| 14,000 | $0.07026 | $983.64 |
| 20,000 | $0.06989 | $1,397.80 |
| 24,000 | $0.06971 | $1,673.04 |
| 48,000 | $0.06909 | $3,316.32 |
| 50,000 | $0.06905 | $3,452.50 |

