
CL21B334KOCNNNC | |
|---|---|
DigiKey Part Number | 1276-1797-2-ND - Tape & Reel (TR) 1276-1797-1-ND - Cut Tape (CT) 1276-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B334KOCNNNC |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B334KOCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22690 | $22.69 |
| 500 | $0.16476 | $82.38 |
| 1,000 | $0.14552 | $145.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11689 | $467.56 |
| 8,000 | $0.10629 | $850.32 |
| 12,000 | $0.10099 | $1,211.88 |
| 20,000 | $0.09513 | $1,902.60 |
| 28,000 | $0.09170 | $2,567.60 |
| 40,000 | $0.08840 | $3,536.00 |

