
CL21B334KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1123-2-ND - Tape & Reel (TR) 1276-1123-1-ND - Cut Tape (CT) 1276-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B334KBFNNNE |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B334KBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19650 | $19.65 |
| 500 | $0.14158 | $70.79 |
| 1,000 | $0.12472 | $124.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11083 | $221.66 |
| 4,000 | $0.09946 | $397.84 |
| 6,000 | $0.09378 | $562.68 |
| 10,000 | $0.08750 | $875.00 |
| 14,000 | $0.08382 | $1,173.48 |
| 20,000 | $0.08030 | $1,606.00 |

