
CL21B334KBFNFNE | |
---|---|
DigiKey Part Number | 1276-2959-2-ND - Tape & Reel (TR) 1276-2959-1-ND - Cut Tape (CT) 1276-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B334KBFNFNE |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B334KBFNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.53100 | $5.31 |
50 | $0.37080 | $18.54 |
100 | $0.32190 | $32.19 |
500 | $0.23804 | $119.02 |
1,000 | $0.21239 | $212.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17903 | $358.06 |
4,000 | $0.15944 | $637.76 |
6,000 | $0.14972 | $898.32 |
10,000 | $0.13996 | $1,399.60 |
14,000 | $0.13501 | $1,890.14 |
20,000 | $0.13438 | $2,687.60 |
24,000 | $0.12981 | $3,115.44 |
48,000 | $0.12878 | $6,181.44 |
50,000 | $0.12873 | $6,436.50 |