
CL21B225KPFVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21B225KPFVPNETR-ND - Tape & Reel (TR) 1276-CL21B225KPFVPNECT-ND - Cut Tape (CT) 1276-CL21B225KPFVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KPFVPNE |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KPFVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.79100 | $39.55 |
| 100 | $0.69550 | $69.55 |
| 500 | $0.53424 | $267.12 |
| 1,000 | $0.48441 | $484.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44355 | $887.10 |
| 4,000 | $0.40995 | $1,639.80 |
| 6,000 | $0.39313 | $2,358.78 |
| 10,000 | $0.37450 | $3,745.00 |
| 14,000 | $0.36361 | $5,090.54 |
| 20,000 | $0.35314 | $7,062.80 |

