CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KAFNFNE

DigiKey Part Number
1276-2953-2-ND - Tape & Reel (TR)
1276-2953-1-ND - Cut Tape (CT)
1276-2953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KAFNFNE
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KAFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.73300$7.33
50$0.51700$25.85
100$0.45030$45.03
500$0.33948$169.74
1,000$0.30524$305.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25104$502.08
4,000$0.23068$922.72
6,000$0.22058$1,323.48
10,000$0.21038$2,103.80
14,000$0.20947$2,932.58
20,000$0.20857$4,171.40
24,000$0.20815$4,995.60
48,000$0.20018$9,608.64
50,000$0.19957$9,978.50
Manufacturers Standard Package