
CL21B224KBFVPNE | |
---|---|
DigiKey Part Number | 1276-7012-2-ND - Tape & Reel (TR) 1276-7012-1-ND - Cut Tape (CT) 1276-7012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B224KBFVPNE |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KBFVPNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72300 | $7.23 |
50 | $0.50900 | $25.45 |
100 | $0.44340 | $44.34 |
500 | $0.33370 | $166.85 |
1,000 | $0.29995 | $299.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17995 | $359.90 |
4,000 | $0.16900 | $676.00 |
6,000 | $0.16790 | $1,007.40 |
10,000 | $0.16665 | $1,666.50 |
14,000 | $0.16590 | $2,322.60 |
20,000 | $0.16516 | $3,303.20 |
24,000 | $0.16480 | $3,955.20 |
48,000 | $0.16356 | $7,850.88 |
50,000 | $0.16350 | $8,175.00 |