CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B222KBANFNC

DigiKey Part Number
1276-2481-2-ND - Tape & Reel (TR)
1276-2481-1-ND - Cut Tape (CT)
1276-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B222KBANFNC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B222KBANFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.22060$11.03
100$0.18850$18.85
500$0.13566$67.83
1,000$0.11953$119.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07248$289.92
8,000$0.06276$502.08
12,000$0.05794$695.28
20,000$0.05747$1,149.40
28,000$0.05285$1,479.80
40,000$0.05259$2,103.60
48,000$0.05247$2,518.56
96,000$0.05204$4,995.84
100,000$0.05201$5,201.00
Manufacturers Standard Package