
CL21B182KBANNNC | |
|---|---|
DigiKey Part Number | 1276-2465-2-ND - Tape & Reel (TR) 1276-2465-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21B182KBANNNC |
Description | CAP CER 1800PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B182KBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19090 | $19.09 |
| 500 | $0.13772 | $68.86 |
| 1,000 | $0.12140 | $121.40 |

