
CL21B106KQY6PJE | |
---|---|
DigiKey Part Number | 1276-CL21B106KQY6PJETR-ND - Tape & Reel (TR) 1276-CL21B106KQY6PJECT-ND - Cut Tape (CT) 1276-CL21B106KQY6PJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KQY6PJE |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.93460 | $96.73 |
100 | $1.63730 | $163.73 |
500 | $1.40228 | $701.14 |
1,000 | $1.29931 | $1,299.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00606 | $2,012.12 |
4,000 | $0.96307 | $3,852.28 |
6,000 | $0.94588 | $5,675.28 |
10,000 | $0.92818 | $9,281.80 |