
CL21B106KPQNFNE | |
|---|---|
DigiKey Part Number | 1276-2934-2-ND - Tape & Reel (TR) 1276-2934-1-ND - Cut Tape (CT) 1276-2934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KPQNFNE |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KPQNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73420 | $36.71 |
| 100 | $0.64450 | $64.45 |
| 500 | $0.49522 | $247.61 |
| 1,000 | $0.44913 | $449.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34951 | $699.02 |
| 4,000 | $0.32306 | $1,292.24 |
| 6,000 | $0.30979 | $1,858.74 |
| 10,000 | $0.29511 | $2,951.10 |
| 14,000 | $0.28653 | $4,011.42 |
| 20,000 | $0.27828 | $5,565.60 |
| 24,000 | $0.27437 | $6,584.88 |
| 48,000 | $0.26121 | $12,538.08 |
| 50,000 | $0.26051 | $13,025.50 |

