
CL21B105KAFVPNE | |
---|---|
DigiKey Part Number | 1276-6822-2-ND - Tape & Reel (TR) 1276-6822-1-ND - Cut Tape (CT) 1276-6822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFVPNE |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFVPNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70800 | $7.08 |
50 | $0.49560 | $24.78 |
100 | $0.43140 | $43.14 |
500 | $0.32402 | $162.01 |
1,000 | $0.30039 | $300.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26182 | $523.64 |
4,000 | $0.23972 | $958.88 |
6,000 | $0.22866 | $1,371.96 |
10,000 | $0.21642 | $2,164.20 |
14,000 | $0.20927 | $2,929.78 |
20,000 | $0.20239 | $4,047.80 |
24,000 | $0.19913 | $4,779.12 |
48,000 | $0.18816 | $9,031.68 |
50,000 | $0.18758 | $9,379.00 |