CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KAFVPJE

DigiKey Part Number
1276-6756-2-ND - Tape & Reel (TR)
1276-6756-1-ND - Cut Tape (CT)
1276-6756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KAFVPJE
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KAFVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.44100$14.41
50$1.04880$52.44
100$0.92860$92.86
500$0.72606$363.03
1,000$0.66375$663.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60086$1,201.72
4,000$0.56052$2,242.08
6,000$0.53614$3,216.84
10,000$0.51156$5,115.60
14,000$0.50545$7,076.30
20,000$0.49912$9,982.40
24,000$0.49289$11,829.36
48,000$0.47193$22,652.64
50,000$0.47081$23,540.50
Manufacturers Standard Package