
CL21B104KCFWPNE | |
---|---|
DigiKey Part Number | 1276-6733-2-ND - Tape & Reel (TR) 1276-6733-1-ND - Cut Tape (CT) 1276-6733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCFWPNE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCFWPNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41380 | $20.69 |
100 | $0.35960 | $35.96 |
500 | $0.26768 | $133.84 |
1,000 | $0.23943 | $239.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20643 | $412.86 |
4,000 | $0.18649 | $745.96 |
6,000 | $0.17225 | $1,033.50 |
10,000 | $0.15800 | $1,580.00 |
14,000 | $0.14865 | $2,081.10 |
20,000 | $0.14797 | $2,959.40 |
24,000 | $0.13906 | $3,337.44 |
48,000 | $0.13798 | $6,623.04 |
50,000 | $0.13792 | $6,896.00 |