
CL21B104KBC5PNL | |
---|---|
DigiKey Part Number | 1276-7000-2-ND - Tape & Reel (TR) 1276-7000-1-ND - Cut Tape (CT) 1276-7000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBC5PNL |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBC5PNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67980 | $33.99 |
100 | $0.59610 | $59.61 |
500 | $0.46212 | $231.06 |
1,000 | $0.41277 | $412.77 |
2,500 | $0.36293 | $907.32 |
5,000 | $0.33975 | $1,698.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.29452 | $4,417.80 |
30,000 | $0.28932 | $8,679.60 |
45,000 | $0.28102 | $12,645.90 |
75,000 | $0.27182 | $20,386.50 |
105,000 | $0.26919 | $28,264.95 |
150,000 | $0.26127 | $39,190.50 |
180,000 | $0.25882 | $46,587.60 |