
CL21B104KACNNNC | |
---|---|
DigiKey Part Number | 1276-1099-2-ND - Tape & Reel (TR) 1276-1099-1-ND - Cut Tape (CT) 1276-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KACNNNC |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KACNNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.04900 | $0.49 |
50 | $0.04280 | $2.14 |
100 | $0.04200 | $4.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03951 | $158.04 |