
CL21B103KBANNND | |
---|---|
DigiKey Part Number | 1276-CL21B103KBANNNDTR-ND - Tape & Reel (TR) 1276-CL21B103KBANNNDCT-ND - Cut Tape (CT) 1276-CL21B103KBANNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KBANNND |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KBANNND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
50 | $0.19100 | $9.55 |
100 | $0.16380 | $16.38 |
500 | $0.11722 | $58.61 |
1,000 | $0.10290 | $102.90 |
2,500 | $0.08792 | $219.80 |
5,000 | $0.07891 | $394.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05372 | $537.20 |
20,000 | $0.05312 | $1,062.40 |
30,000 | $0.05280 | $1,584.00 |
50,000 | $0.05244 | $2,622.00 |
70,000 | $0.05223 | $3,656.10 |
100,000 | $0.05201 | $5,201.00 |
120,000 | $0.05191 | $6,229.20 |
240,000 | $0.05130 | $12,312.00 |
250,000 | $0.05114 | $12,785.00 |