CL21B103KB6SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.15674
Datasheet

Direct


KEMET
In Stock: 45,264
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 14,633
Unit Price: $1.07000
Datasheet

Direct


KEMET
In Stock: 1,115,186
Unit Price: $0.66000
Datasheet

Direct


KEMET
In Stock: 19,559
Unit Price: $2.96000
Datasheet

Direct


KEMET
In Stock: 22,793
Unit Price: $2.71000
Datasheet

Direct


YAGEO
In Stock: 105,932
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 103,428
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 4,063
Unit Price: $1.31000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KB6SFNC

DigiKey Part Number
1276-2436-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103KB6SFNC
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KB6SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.