
CL21B102KC6WPNC | |
---|---|
DigiKey Part Number | 1276-6587-2-ND - Tape & Reel (TR) 1276-6587-1-ND - Cut Tape (CT) 1276-6587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KC6WPNC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KC6WPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.93600 | $9.36 |
50 | $0.66500 | $33.25 |
100 | $0.58220 | $58.22 |
500 | $0.44488 | $222.44 |
1,000 | $0.40234 | $402.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25620 | $1,024.80 |
8,000 | $0.25367 | $2,029.36 |
12,000 | $0.25235 | $3,028.20 |
20,000 | $0.25085 | $5,017.00 |
28,000 | $0.24995 | $6,998.60 |
40,000 | $0.24906 | $9,962.40 |
48,000 | $0.24863 | $11,934.24 |
96,000 | $0.24716 | $23,727.36 |