CL21A475MQFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 135,660
Unit Price: $6.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,246,085
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.41320
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 72,251
Unit Price: $7.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 209,658
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 428,848
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 49,235
Unit Price: $4.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 277,605
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 98,186
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 204,284
Unit Price: $3.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475MQFNNNG

DigiKey Part Number
CL21A475MQFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A475MQFNNNG
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475MQFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable