CL21A475MAQNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 135,660
Unit Price: $1.56000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,240,420
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10947
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 61,095
Unit Price: $1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,162
Unit Price: $4.27000
Datasheet

Direct


TDK Corporation
In Stock: 23,619
Unit Price: $4.11000
Datasheet

Direct


TDK Corporation
In Stock: 41,515
Unit Price: $2.05000
Datasheet

Upgrade


KEMET
In Stock: 81,150
Unit Price: $5.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 24,959
Unit Price: $4.11000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,888,130
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 215,833
Unit Price: $3.86000
Datasheet

Upgrade


TDK Corporation
In Stock: 125,886
Unit Price: $4.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 19,872
Unit Price: $2.46000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475MAQNNNE

DigiKey Part Number
1276-2915-2-ND - Tape & Reel (TR)
1276-2915-1-ND - Cut Tape (CT)
1276-2915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475MAQNNNE
Description
CAP CER 4.7UF 25V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475MAQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.