
CL21A475KPFNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21A475KPFNNNFTR-ND - Tape & Reel (TR) 1276-CL21A475KPFNNNFCT-ND - Cut Tape (CT) 1276-CL21A475KPFNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KPFNNNF |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KPFNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28940 | $14.47 |
| 100 | $0.24830 | $24.83 |
| 500 | $0.18088 | $90.44 |
| 1,000 | $0.16024 | $160.24 |
| 2,500 | $0.13842 | $346.05 |
| 5,000 | $0.12530 | $626.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11454 | $1,145.40 |
| 20,000 | $0.10569 | $2,113.80 |
| 30,000 | $0.10126 | $3,037.80 |
| 50,000 | $0.09636 | $4,818.00 |
| 70,000 | $0.09349 | $6,544.30 |
| 100,000 | $0.09073 | $9,073.00 |

