4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KPFNNNE

DigiKey Part Number
1276-1259-2-ND - Tape & Reel (TR)
1276-1259-1-ND - Cut Tape (CT)
1276-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KPFNNNE
Description
CAP CER 4.7UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KPFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A475KAQNNNGSamsung Electro-Mechanics47,2151276-6462-1-ND$0.90000Upgrade
CL21A475KBQNNNESamsung Electro-Mechanics376,2771276-1248-1-ND$1.97000Upgrade
CL21A475KOFNNNGSamsung Electro-Mechanics4,4331276-6463-1-ND$0.99000Upgrade
C2012X5R1A475K060ABTDK10,638445-14363-1-ND$1.89000Direct
C2012X5R1A475K125AATDK47,415445-7656-1-ND$1.64000Direct
In-Stock: 71,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28940$14.47
100$0.24830$24.83
500$0.18088$90.44
1,000$0.16024$160.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14322$286.44
4,000$0.12924$516.96
6,000$0.12227$733.62
10,000$0.11454$1,145.40
14,000$0.11003$1,540.42
20,000$0.10569$2,113.80
Manufacturers Standard Package